Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4969CUS/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4969CUS/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4969CUS/TR |
Description | DIODE ZENER 30V 5W E-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±2% Surface Mount E-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 22.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 8 Ohms | Supplier Device Package E-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4969CUS/TR | Microchip Technology | 0 | 150-JAN1N4969CUS/TR-ND | 20,67980 € | Parametric Equivalent |
| JAN1N4969DUS/TR | Microchip Technology | 0 | 150-JAN1N4969DUS/TR-ND | 25,83660 € | Parametric Equivalent |
| JANS1N4969CUS/TR | Microchip Technology | 0 | 150-JANS1N4969CUS/TR-ND | 321,37400 € | Parametric Equivalent |
| JANTX1N4969DUS/TR | Microchip Technology | 0 | 150-JANTX1N4969DUS/TR-ND | 26,96220 € | Parametric Equivalent |
| JANTXV1N4969CUS/TR | Microchip Technology | 0 | 150-JANTXV1N4969CUS/TR-ND | 35,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,59600 € | 2.159,60 € |
| Unit Price without VAT: | 21,59600 € |
|---|---|
| Unit Price with VAT: | 25,69924 € |


