Parametric Equivalent

JANTX1N4968DUS | |
|---|---|
DigiKey Part Number | 1086-18576-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4968DUS |
Description | DIODE ZENER 27V 5W D5B |
Customer Reference | |
Detailed Description | Zener Diode 27 V 5 W ±1% Surface Mount D-5B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D-5B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,00390 € | 2.300,39 € |
| Unit Price without VAT: | 23,00390 € |
|---|---|
| Unit Price with VAT: | 27,37464 € |


