JANTX1N4961US is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 115
Unit Price: 12,06000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 19,84250 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 24,81640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,75760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 17,96910 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,36530 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,05070 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,18270 €
Datasheet
Zener Diode 13 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4961US

DigiKey Part Number
1086-2398-ND
Manufacturer
Manufacturer Product Number
JANTX1N4961US
Description
DIODE ZENER 13V 5W D5B
Customer Reference
Detailed Description
Zener Diode 13 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
JANTX1N4961US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 9.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Discontinued at DigiKey
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/356
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
5 W
Package / Case
Impedance (Max) (Zzt)
3 Ohms
Supplier Device Package
D-5B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4961USMicrochip Technology1151N4961US-ND12,06000 €Parametric Equivalent
JAN1N4961CUSMicrochip Technology01086-18511-ND19,84250 €Parametric Equivalent
JAN1N4961DUSMicrochip Technology01086-18515-ND24,81640 €Parametric Equivalent
JAN1N4961USMicrochip Technology01086-2027-ND7,75760 €Parametric Equivalent
JANTX1N4961CUSMicrochip Technology0150-JANTX1N4961CUS-ND17,96910 €Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,13630 €713,63 €
Unit Price without VAT:7,13630 €
Unit Price with VAT:8,49220 €