
JANTX1N4948 | |
|---|---|
DigiKey Part Number | 150-JANTX1N4948-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4948 |
Description | A-BODY |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole A, Axial |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Bulk | Capacitance @ Vr, F 15pF @ 12V, 1MHz |
Part Status Active | Grade Military |
Technology | Qualification MIL-PRF-19500 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Supplier Device Package A, Axial |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 9,68377 € | 668,18 € |
| Unit Price without VAT: | 9,68377 € |
|---|---|
| Unit Price with VAT: | 11,52369 € |

