Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4627DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4627DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4627DUR-1/TR |
Description | DIODE ZENER 6.2V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 5 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4627DUR-1 | Microchip Technology | 0 | 1086-18450-ND | 18,29770 € | Parametric Equivalent |
| JAN1N4627DUR-1/TR | Microchip Technology | 0 | 150-JAN1N4627DUR-1/TR-ND | 18,42860 € | Parametric Equivalent |
| JANTX1N4627DUR-1 | Microchip Technology | 0 | 1086-18451-ND | 29,85480 € | Parametric Equivalent |
| JANTXV1N4627DUR-1 | Microchip Technology | 0 | 1086-18452-ND | 55,83540 € | Parametric Equivalent |
| JANTXV1N4627DUR-1/TR | Microchip Technology | 0 | 150-JANTXV1N4627DUR-1/TR-ND | 55,96630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 29,98570 € | 2.998,57 € |
| Unit Price without VAT: | 29,98570 € |
|---|---|
| Unit Price with VAT: | 35,68298 € |


