JANTX1N4627D-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,60260 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,73510 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,21470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,72930 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,86180 €
Datasheet
Zener Diode 6.2 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4627D-1

DigiKey Part Number
1086-18448-ND
Manufacturer
Manufacturer Product Number
JANTX1N4627D-1
Description
DIODE ZENER 6.2V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
1200 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 5 V
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10012,72830 €1.272,83 €
Unit Price without VAT:12,72830 €
Unit Price with VAT:15,14668 €