Parametric Equivalent
Parametric Equivalent

JANTX1N4624DUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4624DUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4624DUR-1/TR |
Description | DIODE ZENER 4.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±1% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1550 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/435 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,50880 € | 2.750,88 € |
| Unit Price without VAT: | 27,50880 € |
|---|---|
| Unit Price with VAT: | 32,73547 € |


