Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4617D-1 | |
|---|---|
DigiKey Part Number | 1086-18300-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4617D-1 |
Description | DIODE ZENER 2.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 1400 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4617D-1 | Microchip Technology | 0 | 1086-18299-ND | 10,47080 € | Parametric Equivalent |
| JAN1N4617D-1/TR | Microchip Technology | 0 | 150-JAN1N4617D-1/TR-ND | 10,60170 € | Parametric Equivalent |
| JANTX1N4617D-1/TR | Microchip Technology | 0 | 150-JANTX1N4617D-1/TR-ND | 13,95230 € | Parametric Equivalent |
| JANTXV1N4617D-1 | Microchip Technology | 0 | 1086-18301-ND | 16,11190 € | Parametric Equivalent |
| JANTXV1N4617D-1/TR | Microchip Technology | 0 | 150-JANTXV1N4617D-1/TR-ND | 16,25590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,82140 € | 1.382,14 € |
| Unit Price without VAT: | 13,82140 € |
|---|---|
| Unit Price with VAT: | 16,44747 € |


