Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4567AUR-1 | |
|---|---|
DigiKey Part Number | 1086-18157-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4567AUR-1 |
Description | DIODE ZENER 3V 500MW DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/452 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 200 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4565AUR-1 | Microchip Technology | 0 | 1086-18147-ND | 5,19611 € | Parametric Equivalent |
| JANTX1N4565AUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4565AUR-1/TR-ND | 5,34008 € | Parametric Equivalent |
| JANTX1N4566AUR-1 | Microchip Technology | 0 | 1086-18152-ND | 10,41840 € | Parametric Equivalent |
| JANTX1N4566AUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4566AUR-1/TR-ND | 10,54930 € | Parametric Equivalent |
| JANTX1N4567AUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4567AUR-1/TR-ND | 10,54930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,41840 € | 1.041,84 € |
| Unit Price without VAT: | 10,41840 € |
|---|---|
| Unit Price with VAT: | 12,39790 € |


