
JANTX1N4492DUS | |
|---|---|
DigiKey Part Number | 150-JANTX1N4492DUS-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANTX1N4492DUS |
Description | DIODE ZENER 130V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 1.5 W ±1% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 250 nA @ 104 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,60350 € | 4.360,35 € |
| Unit Price without VAT: | 43,60350 € |
|---|---|
| Unit Price with VAT: | 51,88817 € |

