Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4491US | |
|---|---|
DigiKey Part Number | JANTX1N4491US-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4491US |
Description | DIODE ZENER 120V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1.5 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 96 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 400 Ohms | Supplier Device Package A, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4491US | Microchip Technology | 0 | 1N4491USMS-ND | 13,94520 € | Parametric Equivalent |
| 1N4491US/TR | Microchip Technology | 95 | 150-1N4491US/TRCT-ND | 13,99000 € | Parametric Equivalent |
| JAN1N4491CUS/TR | Microchip Technology | 0 | 150-JAN1N4491CUS/TR-ND | 23,66860 € | Parametric Equivalent |
| JAN1N4491DUS/TR | Microchip Technology | 0 | 150-JAN1N4491DUS/TR-ND | 29,55270 € | Parametric Equivalent |
| JAN1N4491US/TR | Microchip Technology | 0 | 150-JAN1N4491US/TR-ND | 12,75780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,62590 € | 1.262,59 € |
| Unit Price without VAT: | 12,62590 € |
|---|---|
| Unit Price with VAT: | 15,02482 € |





