Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4487US | |
|---|---|
DigiKey Part Number | 1086-18030-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4487US |
Description | DIODE ZENER 82V 1.5W D5A |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 65.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 160 Ohms | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4487CUS | Microchip Technology | 0 | 1086-18023-ND | 24,14820 € | Parametric Equivalent |
| JAN1N4487DUS | Microchip Technology | 0 | 1086-18027-ND | 30,19510 € | Parametric Equivalent |
| JAN1N4487US | Microchip Technology | 0 | 1086-18029-ND | 9,43680 € | Parametric Equivalent |
| JANTX1N4487CUS | Microchip Technology | 0 | 150-JANTX1N4487CUS-ND | 24,56700 € | Parametric Equivalent |
| JANTX1N4487DUS | Microchip Technology | 0 | 150-JANTX1N4487DUS-ND | 43,25740 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,67470 € | 1.067,47 € |
| Unit Price without VAT: | 10,67470 € |
|---|---|
| Unit Price with VAT: | 12,70289 € |


