Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4482 | |
|---|---|
DigiKey Part Number | 1086-15350-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4482 |
Description | DIODE ZENER 51V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4482 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 40.8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4482 | Microchip Technology | 0 | 1086-17947-ND | 6,99240 € | Parametric Equivalent |
| JAN1N4482C | Microchip Technology | 0 | 1086-17949-ND | 17,91630 € | Parametric Equivalent |
| JAN1N4482D | Microchip Technology | 0 | 1086-17954-ND | 22,38880 € | Parametric Equivalent |
| JANTX1N4482/TR | Microchip Technology | 0 | 150-JANTX1N4482/TR-ND | 11,31970 € | Parametric Equivalent |
| JANTX1N4482C | Microchip Technology | 0 | 1086-17950-ND | 28,61600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,18780 € | 1.118,78 € |
| Unit Price without VAT: | 11,18780 € |
|---|---|
| Unit Price with VAT: | 13,31348 € |




