Parametric Equivalent
Parametric Equivalent

JANTX1N4477D | |
|---|---|
DigiKey Part Number | 1086-17883-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4477D |
Description | DIODE ZENER 33V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.5 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 26.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4477D | Microchip Technology | 0 | 1086-17882-ND | 22,21110 € | Parametric Equivalent |
| JANTXV1N4477D | Microchip Technology | 0 | 1086-17884-ND | 34,48810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,65890 € | 1.965,89 € |
| Unit Price without VAT: | 19,65890 € |
|---|---|
| Unit Price with VAT: | 23,39409 € |



