Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4473/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4473/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4473/TR |
Description | DIODE ZENER 22V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 17.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,71460 € | 971,46 € |
| Unit Price without VAT: | 9,71460 € |
|---|---|
| Unit Price with VAT: | 11,56037 € |



