Parametric Equivalent

JANTX1N4472US | |
|---|---|
DigiKey Part Number | 1086-15346-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4472US |
Description | DIODE ZENER 20V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 650 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 16 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4472US/TR | Microchip Technology | 0 | 150-JANTX1N4472US/TR-ND | 12,65650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,64350 € | 1.264,35 € |
| Unit Price without VAT: | 12,64350 € |
|---|---|
| Unit Price with VAT: | 15,04577 € |


