Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4469US | |
|---|---|
DigiKey Part Number | 1086-15342-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4469US |
Description | DIODE ZENER 15V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 9 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 12 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4469CUS | Microchip Technology | 0 | 1086-17767-ND | 24,34140 € | Parametric Equivalent |
| JAN1N4469DUS | Microchip Technology | 0 | 1086-17773-ND | 30,43670 € | Parametric Equivalent |
| JAN1N4469US | Microchip Technology | 0 | 1086-17775-ND | 9,51230 € | Parametric Equivalent |
| JAN1N4469US/TR | Microchip Technology | 0 | 150-JAN1N4469US/TR-ND | 9,73660 € | Parametric Equivalent |
| JANTX1N4469CUS | Microchip Technology | 0 | 1086-17768-ND | 24,76360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,76300 € | 976,30 € |
| Unit Price without VAT: | 9,76300 € |
|---|---|
| Unit Price with VAT: | 11,61797 € |



