Parametric Equivalent

JANTX1N4467US/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4467US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4467US/TR |
Description | DIODE ZENER 12V 1.5W MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±5% Surface Mount MELF, D5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 9.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/406 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF, D5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,10620 € | 1.110,62 € |
| Unit Price without VAT: | 11,10620 € |
|---|---|
| Unit Price with VAT: | 13,21638 € |


