Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4467CUS | |
|---|---|
DigiKey Part Number | 1086-17741-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4467CUS |
Description | DIODE ZENER 12V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.5 W ±2% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 200 nA @ 9.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4467CUS | Microchip Technology | 0 | 1086-17740-ND | 24,34140 € | Parametric Equivalent |
| JAN1N4467DUS | Microchip Technology | 0 | 1086-17745-ND | 30,43670 € | Parametric Equivalent |
| JANTX1N4467DUS | Microchip Technology | 0 | 1086-17746-ND | 34,60570 € | Parametric Equivalent |
| JANTXV1N4467DUS/TR | Microchip Technology | 0 | 150-JANTXV1N4467DUS/TR-ND | 49,75150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,67930 € | 2.767,93 € |
| Unit Price without VAT: | 27,67930 € |
|---|---|
| Unit Price with VAT: | 32,93837 € |


