Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4465 | |
|---|---|
DigiKey Part Number | 1086-1006-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4465 |
Description | DIODE ZENER 10V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | JANTX1N4465 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 5 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 300 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4465 | Microchip Technology | 204 | 1N4465-ND | 5,68000 € | Parametric Equivalent |
| JAN1N4465 | Microchip Technology | 1 | 1086-15209-ND | 6,94000 € | Parametric Equivalent |
| JAN1N4465C | Microchip Technology | 0 | 1086-17708-ND | 14,63290 € | Parametric Equivalent |
| JAN1N4465D | Microchip Technology | 0 | 1086-17713-ND | 18,29770 € | Parametric Equivalent |
| JANTX1N4465/TR | Microchip Technology | 0 | 150-JANTX1N4465/TR-ND | 6,11232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 100 | 5,09090 € | 509,09 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |






