Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4464US | |
|---|---|
DigiKey Part Number | 1086-15339-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4464US |
Description | DIODE ZENER 9.1V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/406 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 300 nA @ 5.46 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4464CUS | Microchip Technology | 0 | 1086-17699-ND | 23,34980 € | Parametric Equivalent |
| JAN1N4464DUS | Microchip Technology | 0 | 1086-17704-ND | 29,18730 € | Parametric Equivalent |
| JAN1N4464US | Microchip Technology | 0 | 1086-17706-ND | 9,12270 € | Parametric Equivalent |
| JANTX1N4464CUS | Microchip Technology | 0 | 150-JANTX1N4464CUS-ND | 31,41230 € | Parametric Equivalent |
| JANTX1N4464DUS | Microchip Technology | 0 | 150-JANTX1N4464DUS-ND | 39,26540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,15390 € | 1.315,39 € |
| Unit Price without VAT: | 13,15390 € |
|---|---|
| Unit Price with VAT: | 15,65314 € |



