Diode 800 V 15A Chassis, Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4458R

DigiKey Part Number
1086-17635-ND
Manufacturer
Manufacturer Product Number
JANTX1N4458R
Description
DIODE STD REV 800V 15A DO203AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 800 V 15A Chassis, Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 15 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 800 V
Capacitance @ Vr, F
-
Grade
Military
Qualification
MIL-PRF-19500/162
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10042,71180 €4.271,18 €
Unit Price without VAT:42,71180 €
Unit Price with VAT:50,82704 €