
JANTX1N4458 | |
|---|---|
DigiKey Part Number | 1086-17632-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4458 |
Description | DIODE STANDARD 800V 15A DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 15A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 800 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/162 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 15 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,84120 € | 4.884,12 € |
| Unit Price without VAT: | 48,84120 € |
|---|---|
| Unit Price with VAT: | 58,12103 € |

