Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4371AUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4371AUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4371AUR-1/TR |
Description | DIODE ZENER 2.7V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 60 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 30 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4371AUR-1 | Microchip Technology | 0 | 1086-17598-ND | 5,26154 € | Parametric Equivalent |
| JANTX1N4371CUR-1 | Microchip Technology | 0 | 1086-17604-ND | 13,49420 € | Parametric Equivalent |
| JANTX1N4371CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4371CUR-1/TR-ND | 13,62510 € | Parametric Equivalent |
| JANTX1N4371DUR-1 | Microchip Technology | 0 | 1086-17610-ND | 16,87100 € | Parametric Equivalent |
| JANTX1N4371DUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4371DUR-1/TR-ND | 17,00190 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 5,40556 € | 681,10 € |
| Unit Price without VAT: | 5,40556 € |
|---|---|
| Unit Price with VAT: | 6,43262 € |


