JANTX1N4148UB2R/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,33050 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,46300 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,29920 €
Datasheet
Diode 75 V 200mA Surface Mount UB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 200mA Surface Mount UB2
JANTXV1N6642UB2/TR

JANTX1N4148UB2R/TR

DigiKey Part Number
150-JANTX1N4148UB2R/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTX1N4148UB2R/TR
Description
DIODE STANDARD REV 75V 200MA UB2
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 75 V 200mA Surface Mount UB2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/116
Mounting Type
Package / Case
Supplier Device Package
UB2
Operating Temperature - Junction
-65°C ~ 200°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10023,43170 €2.343,17 €
Manufacturers Standard Package
Unit Price without VAT:23,43170 €
Unit Price with VAT:27,88372 €