Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4134UR-1 | |
|---|---|
DigiKey Part Number | 1086-17543-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4134UR-1 |
Description | DIODE ZENER 91V 500MW DO213AA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/435 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
Impedance (Max) (Zzt) 1200 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 nA @ 69.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4134UR | Microchip Technology | 0 | 1N4134UR-ND | 3,46844 € | Parametric Equivalent |
| 1N4134UR/TR | Microchip Technology | 0 | 150-1N4134UR/TR-ND | 3,59932 € | Parametric Equivalent |
| JANTX1N4134CUR-1 | Microchip Technology | 0 | 1086-17534-ND | 21,21640 € | Parametric Equivalent |
| JANTX1N4134CUR-1/TR | Microchip Technology | 0 | 150-JANTX1N4134CUR-1/TR-ND | 21,36040 € | Parametric Equivalent |
| JANTX1N4134DUR-1 | Microchip Technology | 0 | 1086-17540-ND | 26,53030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,28500 € | 828,50 € |
| Unit Price without VAT: | 8,28500 € |
|---|---|
| Unit Price with VAT: | 9,85915 € |


