Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4117-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4117-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4117-1/TR |
Description | DIODE ZENER 25V 500MW DO204AH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 19 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 150 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4117-1 | Microchip Technology | 1 | 1086-15204-ND | 3,59000 € | Parametric Equivalent |
| JAN1N4117-1/TR | Microchip Technology | 0 | 150-JAN1N4117-1/TR-ND | 3,71712 € | Parametric Equivalent |
| JANTX1N4117C-1 | Microchip Technology | 0 | 1086-17236-ND | 11,84510 € | Parametric Equivalent |
| JANTX1N4117C-1/TR | Microchip Technology | 0 | 150-JANTX1N4117C-1/TR-ND | 11,97590 € | Parametric Equivalent |
| JANTX1N4117D-1 | Microchip Technology | 0 | 1086-17242-ND | 14,81610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 4,76420 € | 681,28 € |
| Unit Price without VAT: | 4,76420 € |
|---|---|
| Unit Price with VAT: | 5,66940 € |



