Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4111-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N4111-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N4111-1/TR |
Description | DIODE ZENER 17V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 100 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4111-1 | Microchip Technology | 0 | 1N4111-1-ND | 2,13343 € | Parametric Equivalent |
| 1N5537C | Microchip Technology | 0 | 150-1N5537C-ND | 9,90800 € | Parametric Equivalent |
| 1N5537C/TR | Microchip Technology | 0 | 150-1N5537C/TR-ND | 10,07810 € | Parametric Equivalent |
| 1N5537D | Microchip Technology | 0 | 150-1N5537D-ND | 4,96054 € | Parametric Equivalent |
| 1N5537D/TR | Microchip Technology | 0 | 150-1N5537D/TR-ND | 5,11764 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 4,86893 € | 681,65 € |
| Unit Price without VAT: | 4,86893 € |
|---|---|
| Unit Price with VAT: | 5,79403 € |



