Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N4102-1 | |
|---|---|
DigiKey Part Number | 1086-15312-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N4102-1 |
Description | DIODE ZENER 8.7V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/435 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N4102-1/TR | Microchip Technology | 0 | 150-JANTX1N4102-1/TR-ND | 4,80231 € | Parametric Equivalent |
| JANTX1N4102C-1 | Microchip Technology | 0 | 1086-16998-ND | 11,93980 € | Parametric Equivalent |
| JANTX1N4102C-1/TR | Microchip Technology | 0 | 150-JANTX1N4102C-1/TR-ND | 12,07180 € | Parametric Equivalent |
| JANTX1N4102D-1 | Microchip Technology | 0 | 1086-17004-ND | 14,93470 € | Parametric Equivalent |
| JANTX1N4102D-1/TR | Microchip Technology | 0 | 150-JANTX1N4102D-1/TR-ND | 15,06660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 3,94081 € | 583,24 € |
| Unit Price without VAT: | 3,94081 € |
|---|---|
| Unit Price with VAT: | 4,68956 € |



