JANTX1N4099D-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,43383 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,20750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,75580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,88830 €
Datasheet
Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N4099D-1

DigiKey Part Number
1086-16960-ND
Manufacturer
Manufacturer Product Number
JANTX1N4099D-1
Description
DIODE ZENER 6.8V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5.2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Military
Qualification
MIL-PRF-19500/435
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,88490 €1.188,49 €
Unit Price without VAT:11,88490 €
Unit Price with VAT:14,14303 €