
JANTX1N3893R | |
|---|---|
DigiKey Part Number | 1086-15707-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3893R |
Description | DIODE STD REV 400V 12A DO203AA |
Customer Reference | |
Detailed Description | Diode 400 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 38 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/304 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 349,61876 € | 174.809,38 € |
| Unit Price without VAT: | 349,61876 € |
|---|---|
| Unit Price with VAT: | 416,04632 € |

