
JANTX1N3890R | |
|---|---|
DigiKey Part Number | JANTX1N3890R-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3890R |
Description | DIODE STD REV 100V 12A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 12A Stud Mount DO-203AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 115pF @ 10V, 1MHz | |
Grade | Military | |
Qualification | MIL-PRF-19500/304 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 288,75710 € | 28.875,71 € |
| Unit Price without VAT: | 288,75710 € |
|---|---|
| Unit Price with VAT: | 343,62095 € |

