JANTX1N3890AR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 248,37850 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 353,74980 €
Datasheet
Diode 100 V 20A Stud Mount DO-203AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3890AR

DigiKey Part Number
JANTX1N3890AR-ND
Manufacturer
Manufacturer Product Number
JANTX1N3890AR
Description
DIODE STD REV 100V 20A DO203AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Stud Mount DO-203AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
115pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/304
Mounting Type
Package / Case
Supplier Device Package
DO-203AA (DO-4)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100286,00490 €28.600,49 €
Unit Price without VAT:286,00490 €
Unit Price with VAT:340,34583 €