Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3822A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N3822A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N3822A-1/TR |
Description | DIODE ZENER 3.6V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3822A-1/TR | Microchip Technology | 0 | 150-1N3822A-1/TR-ND | 5,86362 € | Parametric Equivalent |
| 1N4729AG | Microchip Technology | 0 | 150-1N4729AG-ND | 2,48678 € | Parametric Equivalent |
| JAN1N3822A-1 | Microchip Technology | 0 | 1086-16841-ND | 5,90287 € | Parametric Equivalent |
| JAN1N3822A-1/TR | Microchip Technology | 0 | 150-JAN1N3822A-1/TR-ND | 6,04681 € | Parametric Equivalent |
| JAN1N3822C-1 | Microchip Technology | 0 | 1086-16847-ND | 15,11720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,61750 € | 761,75 € |
| Unit Price without VAT: | 7,61750 € |
|---|---|
| Unit Price with VAT: | 9,06483 € |





