Similar

JANTX1N3673A | |
|---|---|
DigiKey Part Number | 1086-16809-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3673A |
Description | DIODE STANDARD 1000V 12A DO203AA |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 1.35 V @ 38 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | Military | |
Qualification | MIL-PRF-19500/260 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,31780 € | 4.631,78 € |
| Unit Price without VAT: | 46,31780 € |
|---|---|
| Unit Price with VAT: | 55,11818 € |


