Diode 800 V 12A Stud Mount DO-203AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N3671A

DigiKey Part Number
1086-15301-ND
Manufacturer
Manufacturer Product Number
JANTX1N3671A
Description
DIODE STANDARD 800V 12A DO203AA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 800 V 12A Stud Mount DO-203AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Mfr
Grade
Military
Packaging
Bulk
Qualification
MIL-PRF-19500/260
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
800 V
Supplier Device Package
DO-203AA
Current - Average Rectified (Io)
12A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 240 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,32000 €43,32 €
10040,23090 €4.023,09 €
Manufacturers Standard Package
Unit Price without VAT:43,32000 €
Unit Price with VAT:51,55080 €