Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3595-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N3595-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N3595-1/TR |
Description | DIODE STD 125V 150MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Tape & Reel (TR) | Grade Military |
Part Status Active | Qualification MIL-S-19500-241 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 125 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package DO-204AH (DO-35) |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 100 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3595A-1 | Microchip Technology | 0 | 150-1N3595A-1-ND | 2,69623 € | Parametric Equivalent |
| JAN1N3595A-1 | Microchip Technology | 0 | 1086-16787-ND | 2,00252 € | Parametric Equivalent |
| JAN1N3595A-1/TR | Microchip Technology | 0 | 150-JAN1N3595A-1/TR-ND | 2,13342 € | Parametric Equivalent |
| JAN1N3595AUS | Microchip Technology | 0 | 1086-16793-ND | 8,44210 € | Parametric Equivalent |
| JANTX1N3595-1 | Microchip Technology | 507 | 1086-15174-ND | 2,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 3,24594 € | 688,14 € |
| Unit Price without VAT: | 3,24594 € |
|---|---|
| Unit Price with VAT: | 3,86267 € |



