Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3039B-1 | |
|---|---|
DigiKey Part Number | 1086-16666-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3039B-1 |
Description | DIODE ZENER 62V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 47.1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3039B-1 | Microchip Technology | 0 | 1N3039B-1-ND | 7,20345 € | Parametric Equivalent |
| 1N3039B-1/TR | Microchip Technology | 0 | 150-1N3039B-1/TR-ND | 7,36177 € | Parametric Equivalent |
| 1N4759AG/TR | Microchip Technology | 0 | 150-1N4759AG/TR-ND | 2,92888 € | Parametric Equivalent |
| JAN1N3039B-1 | Microchip Technology | 0 | 1086-16665-ND | 8,15340 € | Parametric Equivalent |
| JAN1N3039B-1/TR | Microchip Technology | 0 | 150-JAN1N3039B-1/TR-ND | 8,28530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,85260 € | 885,26 € |
| Unit Price without VAT: | 8,85260 € |
|---|---|
| Unit Price with VAT: | 10,53459 € |






