Zener Diode 30 V 10 W ±5% Stud Mount DO-213AA (DO-4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTX1N2989B

DigiKey Part Number
1086-15663-ND
Manufacturer
Manufacturer Product Number
JANTX1N2989B
Description
DIODE ZENER 30V 10W DO213AA
Customer Reference
Detailed Description
Zener Diode 30 V 10 W ±5% Stud Mount DO-213AA (DO-4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Mfr
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Grade
Military
Part Status
Active
Qualification
MIL-PRF-19500/124
Voltage - Zener (Nom) (Vz)
Mounting Type
Stud Mount
Tolerance
±5%
Package / Case
Power - Max
10 W
Supplier Device Package
DO-213AA (DO-4)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 22.8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1390,33000 €390,33 €
Manufacturers Standard Package
Unit Price without VAT:390,33000 €
Unit Price with VAT:464,49270 €