
JANTX1N1206AR | |
|---|---|
DigiKey Part Number | JANTX1N1206AR-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N1206AR |
Description | DIODE STD REV 600V 12A DO203AA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Stud Mount DO-203AA (DO-4) |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Grade Military |
Packaging Bulk | Qualification MIL-PRF-19500/260 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-203AA (DO-4) |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 38 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,26400 € | 6.426,40 € |
| Unit Price without VAT: | 64,26400 € |
|---|---|
| Unit Price with VAT: | 76,47416 € |

