
JANTX1N1184 | |
|---|---|
DigiKey Part Number | 1086-15277-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N1184 |
Description | DIODE STANDARD 100V 35A DO5 |
Customer Reference | |
Detailed Description | Diode 100 V 35A Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Bulk | Grade Military |
Part Status Discontinued at DigiKey | Qualification MIL-PRF-19500/297 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 35A | Supplier Device Package DO-5 |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 110 A | Operating Temperature - Junction -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-1N1184 | Vishay General Semiconductor - Diodes Division | 80 | 112-VS-1N1184-ND | 15,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 65,23750 € | 1.304,75 € |
| Unit Price without VAT: | 65,23750 € |
|---|---|
| Unit Price with VAT: | 77,63263 € |


