
JANSR2N7389U | |
|---|---|
DigiKey Part Number | 150-JANSR2N7389U-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANSR2N7389U |
Description | MOSFET P-CH 100V 6.5A 18ULCC |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.5A (Tc) 25W (Tc) Surface Mount 18-ULCC (8.96x7.31) |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 12 V |
Packaging Tray | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C |
Technology | Grade Military |
Drain to Source Voltage (Vdss) 100 V | Qualification MIL-PRF-19500/630 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 12V | Supplier Device Package 18-ULCC (8.96x7.31) |
Rds On (Max) @ Id, Vgs 350mOhm @ 6.5A, 12V | Package / Case |

