
JANSR2N7381 | |
|---|---|
DigiKey Part Number | 150-JANSR2N7381-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANSR2N7381 |
Description | MOSFET N-CH 200V 9.4A TO257 |
Customer Reference | |
Detailed Description | N-Channel 200 V 9.4A (Tc) 2W (Ta), 75W (Tc) Through Hole TO-257 |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 12 V |
Packaging Tray | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Military |
Drain to Source Voltage (Vdss) 200 V | Qualification MIL-PRF-19500/614 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 12V | Supplier Device Package TO-257 |
Rds On (Max) @ Id, Vgs 490mOhm @ 9.4A, 12V | Package / Case |

