
JANSR2N7262U | |
|---|---|
DigiKey Part Number | 150-JANSR2N7262U-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | JANSR2N7262U |
Description | MOSFET N-CH 200V 5.5A 18ULCC |
Customer Reference | |
Detailed Description | N-Channel 200 V 5.5A (Tc) 25W (Tc) Surface Mount 18-ULCC (8.96x7.31) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 364mOhm @ 5.5A, 12V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 12 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/601 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 18-ULCC (8.96x7.31) | |
Package / Case |

