
JANSR2N3700 | |
|---|---|
DigiKey Part Number | JANSR2N3700-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N3700 |
Description | TRANS NPN 80V 1A TO-18 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 500 mW Through Hole TO-18 (TO-206AA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/391 | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can | |
Supplier Device Package | TO-18 (TO-206AA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 28,38280 € | 1.419,14 € |
| Unit Price without VAT: | 28,38280 € |
|---|---|
| Unit Price with VAT: | 33,77553 € |

