Bipolar (BJT) Transistor NPN 150 V 300 mA 500 mW Through Hole TO-39 (TO-205AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANSR2N3501

DigiKey Part Number
JANSR2N3501-ND
Manufacturer
Manufacturer Product Number
JANSR2N3501
Description
TRANS NPN 150V 0.3A TO39
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 300 mA 500 mW Through Hole TO-39 (TO-205AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
300 mA
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 15mA, 150mA
Current - Collector Cutoff (Max)
2µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/366
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-39 (TO-205AD)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5097,78200 €4.889,10 €
Unit Price without VAT:97,78200 €
Unit Price with VAT:116,36058 €