
JANSR2N3439U4 | |
|---|---|
DigiKey Part Number | JANSR2N3439U4-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N3439U4 |
Description | TRANS NPN 350V 1A U4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 1 A 800 mW Surface Mount U4 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 20mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/368 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 350 V | Package / Case 3-SMD, No Lead |
Vce Saturation (Max) @ Ib, Ic 500mV @ 4mA, 50mA | Supplier Device Package U4 |
Current - Collector Cutoff (Max) 2µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 415,16600 € | 20.758,30 € |
| Unit Price without VAT: | 415,16600 € |
|---|---|
| Unit Price with VAT: | 494,04754 € |

