
JANSR2N3019S | |
|---|---|
DigiKey Part Number | JANSR2N3019S-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N3019S |
Description | TRANS NPN 80V 1A TO39 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 800 mW Through Hole TO-39 (TO-205AD) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 500mA, 10V |
Mfr | Power - Max 800 mW |
Packaging Bulk | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Grade Military |
Transistor Type | Qualification MIL-PRF-19500/391 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-205AD, TO-39-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package TO-39 (TO-205AD) |
Current - Collector Cutoff (Max) 10µA (ICBO) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 122,19520 € | 6.109,76 € |
| Unit Price without VAT: | 122,19520 € |
|---|---|
| Unit Price with VAT: | 145,41229 € |

