Similar

JANSR2N2369A | |
|---|---|
DigiKey Part Number | 150-JANSR2N2369A-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N2369A |
Description | TRANS NPN 15V TO18 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 360 mW Through Hole TO-18 |
Datasheet | Datasheet |
Category | Power - Max 360 mW |
Mfr | Operating Temperature -65°C ~ 200°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/317 |
Transistor Type | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-206AA, TO-18-3 Metal Can |
Vce Saturation (Max) @ Ib, Ic 450mV @ 10mA, 100mA | Supplier Device Package TO-18 |
Current - Collector Cutoff (Max) 400nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 100mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N708 PBFREE | Central Semiconductor Corp | 2.385 | 1514-2N708PBFREE-ND | 6,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 115,59860 € | 5.779,93 € |
| Unit Price without VAT: | 115,59860 € |
|---|---|
| Unit Price with VAT: | 137,56233 € |


