
JANSR2N2222AUA | |
|---|---|
DigiKey Part Number | JANSR2N2222AUA-ND |
Manufacturer | |
Manufacturer Product Number | JANSR2N2222AUA |
Description | TRANS NPN 50V 0.8A UA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 650 mW Surface Mount UA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 650 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/255 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | UA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 145,34820 € | 7.267,41 € |
| Unit Price without VAT: | 145,34820 € |
|---|---|
| Unit Price with VAT: | 172,96436 € |

